1790348 | Phoenix Contact

PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1790348

Order No.: 62P7549
EAN: 4017918044251
MPN:
1790348
FFKDS/V2-5,08
Series: FFKDS
1790348 Phoenix Contact PCB Terminal Blocks Image 1
1790348 Phoenix Contact PCB Terminal Blocks Image 2
1790348 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 10 days: 17,770 pcs.
Leadtime: 1 Week **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1790348, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 5.08 mm
Colour green
Height 13.4 mm
Contact distance RM 5.08/7.62
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 1 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes