1790377 | Phoenix Contact

PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1790377

Order No.: 62P7563
EAN: 4017918044282
MPN:
1790377
FFKDSA/V2-7,62
Series: FFKDSA
1790377 Phoenix Contact PCB Terminal Blocks Image 1
1790377 Phoenix Contact PCB Terminal Blocks Image 2
1790377 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 240 pcs.
Available in 10 days: 28,995 pcs.
Leadtime: 2 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8806 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1790377, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 7.62 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 7.62 mm
Colour grün
Height 19.4 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 630 V
Rated current 17.5 A
Pin number 1-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes