1791774 | Phoenix Contact

PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1791774

Order No.: 62P7561
EAN: 4017918228897
MPN:
1791774
FFKDSA/V1-5,08- 7
Series: FFKDSA
1791774 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5101 €
50 pcs.
4.1055 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1791774, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 35.56 mm
Colour green
Height 17 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes