1791868 | Phoenix Contact

PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1791868

Order No.: 62P7620
EAN: 4017918044473
MPN:
1791868
FFKDSA1/H-5,08
Series: FFKDSA
1791868 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8687 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1791868, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-20
Breite 7.62 mm
Farbe grün
Höhe 16.35 mm
Kontaktabstand RM 5,08
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 1-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes