1792889 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 26-24, 16 A, spring-clamp connection, green, 1792889

Order No.: 63P8052
EAN: 4046356615365
MPN:
1792889
PTS 1,5/ 4-5,0-H
Series: PTS
1792889 Phoenix Contact PCB Terminal Blocks Image 1
1792889 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

PCB terminal, 1792889, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Quick and convenient testing using integrated test option
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-24
Breite 20 mm
Farbe grün
Höhe 16.1 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennspannung 400 V
Nennstrom 16 A
Polzahl 4-polig
Rastermaß 5 mm
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes