1792902 | Phoenix Contact

PCB terminal, 6 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792902

Order No.: 63P8062
EAN: 4046356616386
MPN:
1792902
PTS 1,5/ 6-5,0-H
Series: PTS
1792902 Phoenix Contact PCB Terminal Blocks Image 1
1792902 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 10 days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1792902, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 30 mm
Colour green
Height 16.1 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes