1792931 | Phoenix Contact
PCB terminal, 9 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792931
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB terminal, 1792931, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 2.5 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 45 mm | |
Colour | grün | |
Height | 16.1 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Pin number | 9-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |