1814553 | Phoenix Contact
PCB terminal, 8 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814553
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 10 days: 3,180 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1814553, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: signal white, pin layout: linear double pinning, solder pin: 2.1 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Designed for integration into the SMT soldering process
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-20 | |
Width | 20.5 mm | |
Colour | weiß | |
Height | 7.1 mm | |
Contact distance | RM 2,54/5 | |
Cable cross-section | 0,14-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 8-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |