1814650 | Phoenix Contact

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650

Order No.: 63P8322
EAN: 4046356760409
MPN:
1814650
PTSM 0,5/ 4-2,5-H SMD WH R24
Series: PTSM
1814650 Phoenix Contact PCB Terminal Blocks Image 1
1814650 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
852.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
770 pcs.
1.1067 €

PCB terminal, 1814650, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: signal white, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-20
Width 12.6 mm
Colour weiß
Height 5.12 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 4-polig
Grid 2.5 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes