1814715 | Phoenix Contact
PCB terminal, 3 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814715
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1814715, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: signal white, pin layout: linear pad geometry, solder pin: 2 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Designed for integration into the SMT soldering process
- Vertical connection enables multi-row arrangement on the PCB
- Additional solder anchors reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-20 | |
Width | 12.6 mm | |
Colour | weiß | |
Height | 9 mm | |
Cable cross-section | 0,14-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |