1819037 | Phoenix Contact

PCB terminal, 18 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1819037

Order No.: 63P9531
EAN: 4046356760102
MPN:
1819037
SPTA 1,5/18-5,08
Series: SPTA
Phoenix Contact
1819037 Phoenix Contact PCB Terminal Blocks Image 1
1819037 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3300 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1819037, Phoenix Contact

PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 18, number of rows: 1, number of positions per row: 18, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 91.67 mm
Colour green
Height 15.4 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 9 A
Pin number 18 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes