1819147 | Phoenix Contact

PCB terminal, 8 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1819147

Order No.: 63P9582
EAN: 4046356787253
MPN:
1819147
SPTA 5/ 8-7,5-ZB
Series: SPTA
Phoenix Contact
1819147 Phoenix Contact PCB Terminal Blocks Image 1
1819147 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.4724 €

PCB terminal, 1819147, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 30 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-8
Width 61.8 mm
Colour green
Height 38.6 mm
Contact distance RM 7.5/14
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 8 pole
Grid 7.5 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes