1819189 | Phoenix Contact
PCB terminal, 12 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1819189
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB terminal, 1819189, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 30 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-8 | |
Width | 91.8 mm | |
Colour | green | |
Height | 38.6 mm | |
Contact distance | RM 7.5/14 | |
Cable cross-section | 0.2-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 12 pole | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |