1822341 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1822341

Order No.: 63P9841
EAN: 4046356811965
MPN:
1822341
SPT-THR 1,5/ 5-V-3,5 P26
Series: SPT
1822341 Phoenix Contact PCB Terminal Blocks Image 1
1822341 Phoenix Contact PCB Terminal Blocks Image 2
1822341 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 210 pcs.
Available in 10 days: 4,374 pcs.
Leadtime: 2 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1822341, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 18 mm
Colour schwarz
Height 16.2 mm
Contact distance RM 3,5/5,5
Cable cross-section 0,2-1,5 mm²
Rated voltage 160 V
Rated current 13.5 A
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes