1823078 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823078

Order No.: 63P9949
EAN: 4046356811705
MPN:
1823078
SPT-THR 1,5/12-H-5,0 P26
Series: SPT
1823078 Phoenix Contact PCB Terminal Blocks Image 1
1823078 Phoenix Contact PCB Terminal Blocks Image 2
1823078 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.2836 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1823078, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 59 mm
Colour black
Height 10.3 mm
Contact distance RM 5/7
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 13.5 A
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes