1823421 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823421

Order No.: 63P9812
EAN: 4046356815246
MPN:
1823421
SPT-THR 1,5/ 3-V-5,0 P20 R32
Series: SPT
1823421 Phoenix Contact PCB Terminal Blocks Image 1
1823421 Phoenix Contact PCB Terminal Blocks Image 2
1823421 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

PCB terminal, 1823421, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear double pinning, solder pin: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 14 mm
Farbe schwarz
Höhe 15.6 mm
Kontaktabstand RM 5/5,5
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 13.5 A
Polzahl 3-polig
Rastermaß 5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes