1823764 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823764

Order No.: 63P9818
EAN: 4046356814416
MPN:
1823764
SPT-THR 1,5/ 4-H-3,81 P20 R32
Series: SPT
1823764 Phoenix Contact PCB Terminal Blocks Image 1
1823764 Phoenix Contact PCB Terminal Blocks Image 2
1823764 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.6184 €

PCB terminal, 1823764, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 15.43 mm
Colour black
Height 9.7 mm
Contact distance RM 3.81/7
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 13.5 A
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes