1823955 | Phoenix Contact

PCB terminal, 12 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1823955

Order No.: 63P9948
EAN: 4046356814744
MPN:
1823955
SPT-THR 1,5/12-H-5,0 P20 R88
Series: SPT
1823955 Phoenix Contact PCB Terminal Blocks Image 1
1823955 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,056.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.2245 €

PCB terminal, 1823955, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear double pinning, solder pin: 2 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 59 mm
Colour black
Height 9.7 mm
Contact distance RM 5/7
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 13.5 A
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes