1824190 | Phoenix Contact
PCB terminal, 2 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824190
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 1824190, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 24-16 | |
Width | 7.81 mm | |
Colour | black | |
Height | 13.6 mm | |
Contact distance | RM 3.81/10 | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 13.5 A | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |