1824255 | Phoenix Contact
PCB terminal, 8 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824255
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
PCB terminal, 1824255, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 24-16 | |
Breite | 30.67 mm | |
Farbe | schwarz | |
Höhe | 13.6 mm | |
Kontaktabstand | RM 3,81/10 | |
Leiterquerschnitt | 0,2-1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 13.5 A | |
Polzahl | 8-polig | |
Rastermaß | 3.81 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |