1824297 | Phoenix Contact

PCB terminal, 12 pole, pitch 3.81 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824297

Order No.: 63P9781
EAN: 4046356816397
MPN:
1824297
SPT-SMD 1,5/12-V-3,81 R72
Series: SPT
1824297 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,101.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
5.5097 €

PCB terminal, 1824297, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 45.91 mm
Colour black
Height 13.6 mm
Contact distance RM 3.81/10
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 13.5 A
Pin number 12 pole
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes