1824307 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824307

Order No.: 63P9702
EAN: 4046356816403
MPN:
1824307
SPT-SMD 1,5/ 2-V-5,0 R24
Series: SPT
1824307 Phoenix Contact PCB Terminal Blocks Image 1
1824307 Phoenix Contact PCB Terminal Blocks Image 2
1824307 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

PCB terminal, 1824307, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 9 mm
Farbe schwarz
Höhe 13.6 mm
Kontaktabstand RM 5/10
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 13.5 A
Polzahl 2-polig
Rastermaß 5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes