1824750 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824750

Order No.: 63P9706
EAN: 4046356816953
MPN:
1824750
SPT-SMD 1,5/ 3-H-5,0 R32
Series: SPT
1824750 Phoenix Contact PCB Terminal Blocks Image 1
1824750 Phoenix Contact PCB Terminal Blocks Image 2
1824750 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
471.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.5708 €

PCB terminal, 1824750, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Anti-rotation pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 14 mm
Farbe schwarz
Höhe 7.7 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 13.5 A
Polzahl 3-polig
Rastermaß 5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes