1824763 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 13.5 A, spring-clamp connection, black, 1824763

Order No.: 63P9714
EAN: 4046356816960
MPN:
1824763
SPT-SMD 1,5/ 4-H-5,0 R44
Series: SPT
1824763 Phoenix Contact PCB Terminal Blocks Image 1
1824763 Phoenix Contact PCB Terminal Blocks Image 2
1824763 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Available in 10 days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.023 €

PCB terminal, 1824763, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
  • Anti-rotation pins reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 19 mm
Farbe schwarz
Höhe 7.7 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 13.5 A
Polzahl 4-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes