1828374 | Phoenix Contact

PCB terminal, 11 pole, pitch 7.62 mm, AWG 20-10, 32 A, screw connection, green, 1828374

Order No.: 62P9948
EAN: 4046356868587
MPN:
1828374
FRONT 4-H-7,62-11
Series: FRONT
1828374 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
24.4783 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
24.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4783 €

PCB terminal, 1828374, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 7.62 mm, connection method: front screw connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-10
Width 83.82 mm
Colour grün
Height 34.4 mm
Cable cross-section 0,5-6,0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 11-polig
Grid 7.62 mm
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes