1841490 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-16, 10 A, spring-clamp connection, green, 1841490

Order No.: 63P9684
EAN: 4046356909631
MPN:
1841490
SPTD 1,5/ 2-H-3,5
Series: SPTD
1841490 Phoenix Contact PCB Terminal Blocks Image 1
1841490 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Available in 10 days: 2,868 pcs.
Leadtime: 2 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1841490, Phoenix Contact

PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 2, number of positions per row: 2, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Conductor connection on several levels enables higher contact density
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-16
Width 12 mm
Colour grün
Height 24.2 mm
Contact distance RM 3,5/9,35
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 10 A
Pin number 4-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes