1841500 | Phoenix Contact
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 10 A, spring-clamp connection, green, 1841500
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
PCB terminal, 1841500, Phoenix Contact
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 2, number of positions per row: 3, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Conductor connection on several levels enables higher contact density
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 15.5 mm | |
Colour | grün | |
Height | 24.2 mm | |
Contact distance | RM 3,5/9,35 | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 200 V | |
Rated current | 10 A | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |