1841856 | Phoenix Contact

PCB terminal, 1 pole, pitch 20 mm, AWG 6-3, 232 A, screw connection, green, 1841856

Order No.: 63P4913
EAN: 4046356920018
MPN:
1841856
MKDSP 95/ 1-20,0-FL
Series: MKSDP
1841856 Phoenix Contact PCB Terminal Blocks Image 1
1841856 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
14.8393 €
50 pcs.
13.5065 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1841856, Phoenix Contact

PCB terminal block, nominal current: 232 A, rated voltage (III/2): 1000 V, nominal cross section: 95 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 20 mm, connection method: screw connection with tension sleeve, screw head form: T40 Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear three-way pinning, solder pin: 4 mm, number of solder pins per potential: 6.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • Mounting flanges reduce the mechanical strain on the soldering spots
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 6-3
Breite 52 mm
Farbe grün
Höhe 73 mm
Leiterquerschnitt 10-16 mm²
Nennspannung 1 kV
Nennstrom 232 A
Polzahl 1-polig
Rastermaß 20 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes