1841869 | Phoenix Contact

PCB terminal, 2 pole, pitch 20 mm, AWG 6-3, 232 A, screw connection, green, 1841869

Order No.: 63P4914
EAN: 4046356920025
MPN:
1841869
MKDSP 95/ 2-20,0-F
Series: MKSDP
1841869 Phoenix Contact PCB Terminal Blocks Image 1
1841869 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
29.8809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
10 pcs.
27.7865 €
25 pcs.
25.5612 €
50 pcs.
23.2645 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1841869, Phoenix Contact

PCB terminal block, nominal current: 232 A, rated voltage (III/2): 1000 V, nominal cross section: 95 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 20 mm, connection method: screw connection with tension sleeve, screw head form: T40 Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear three-way pinning, solder pin: 4 mm, number of solder pins per potential: 6.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • Mounting flanges reduce the mechanical strain on the soldering spots
Technical specifications
Connection screw connection
AWG cross-section AWG 6-3
Width 72 mm
Colour green
Height 73 mm
Cable cross-section 10-16 mm²
Rated voltage 1 kV
Rated current 232 A
Pin number 2 pole
Grid 20 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes