1845331 | Phoenix Contact

PCB terminal, 1 pole, pitch 15 mm, 1.5-16 mm², 125 A, spring-clamp connection, green, 1845331

Order No.: 63P9414
EAN: 4046356989572
MPN:
1845331
SPT 35/ 1-V-15,00
Series: SPT
1845331 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1845331, Phoenix Contact

PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 15 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 5.9 mm, number of solder pins per potential: 4.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
Width 17.75 mm
Colour grün
Height 44.2 mm
Cable cross-section 1,5-16 mm²
Rated voltage 1 kV
Rated current 125 A
Pin number 1-polig
Grid 15 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes