1845357 | Phoenix Contact
PCB terminal, 3 pole, pitch 15 mm, 1.5-16 mm², 125 A, spring-clamp connection, green, 1845357
Unit Price (€ / pc.)
11.2098 € *
Available in 5 Days: 15 pcs. - if ordered today
PCB terminal, 1845357, Phoenix Contact
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 15 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 5.9 mm, number of solder pins per potential: 4.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Vertical connection enables multi-row arrangement on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 15 mm | |
| Cable cross-section | 1.5-16 mm² | |
| Rated current | 125 A | |
| Rated voltage | 1 kV | |
| Width | 47.75 mm | |
| Height | 44.2 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |