1856184 | Phoenix Contact

PCB terminal, 3 pole, pitch 17.5 mm, AWG 16-2, 192 A, screw connection, green, 1856184

Order No.: 63P4908
EAN: 4055626028996
MPN:
1856184
MKDSP 50/ 3-17,5-F
Series: MKSDP
1856184 Phoenix Contact PCB Terminal Blocks Image 1
1856184 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 1 Week **
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.2915 €
50 pcs.
13.9230 €
100 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1856184, Phoenix Contact

PCB terminal block, nominal current: 192 A, rated voltage (III/2): 1000 V, nominal cross section: 70 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 17.5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear 2x2 pinning, solder pin: 4 mm, number of solder pins per potential: 4.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Quick and convenient testing using integrated test option
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 16-2
Breite 80.2 mm
Farbe grün
Höhe 59 mm
Kontaktabstand RM 17,5/16
Leiterquerschnitt 1,5-70 mm²
Nennspannung 1 kV
Nennstrom 192 A
Polzahl 3-polig
Rastermaß 17.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes