1857840 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 20 A, spring-clamp connection, green, 1857840

Order No.: 62P8539
EAN: 4055626268361
MPN:
1857840
FKDSO 2,5/ 2-R1
Series: FKDSO
1857840 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
50 pcs.
2.4514 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1857840, Phoenix Contact

PCB terminal block, nominal current: 20 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Intuitive use through colour coded actuation lever
  • Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 10.6 mm
Colour grün
Height 19.4 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 320 V
Rated current 20 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes