1862013 | Phoenix Contact

PCB terminal, 10 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862013

Order No.: 63P9642
EAN: 4055626135052
MPN:
1862013
SPTAF 1/10-3,5-IL
Series: SPTAF
1862013 Phoenix Contact PCB Terminal Blocks Image 1
1862013 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 30 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0107 €

PCB terminal, 1862013, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 36.5 mm
Colour grün
Height 10.6 mm
Contact distance RM 3,5/5
Cable cross-section 0,2-1,5 mm²
Rated voltage 160 V
Rated current 16 A
Pin number 10-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes