1862071 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862071

Order No.: 63P9610
EAN: 4055626135267
MPN:
1862071
SPTAF 1/ 5-3,5-EL
Series: SPTAF
1862071 Phoenix Contact PCB Terminal Blocks Image 1
1862071 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 90 pcs.
Leadtime: 4 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1862071, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 19 mm
Colour grün
Height 12.8 mm
Contact distance RM 3,5/5
Cable cross-section 0,2-1,5 mm²
Rated voltage 160 V
Rated current 16 A
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes