1862411 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862411
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 10 days: 2,758 pcs.
Leadtime: 2 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
100 pcs.
0.7259 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1862411, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 10 mm | |
Colour | grün | |
Height | 12.8 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |