1862440 | Phoenix Contact

PCB terminal, 5 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862440

Order No.: 63P9613
EAN: 4055626136578
MPN:
1862440
SPTAF 1/ 5-5,0-EL
Series: SPTAF
1862440 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 10 days: 5,785 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0349 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1862440, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 24-16
Breite 25 mm
Farbe grün
Höhe 12.8 mm
Leiterquerschnitt 0,2-1,5 mm²
Nennspannung 320 V
Nennstrom 16 A
Polzahl 5-polig
Rastermaß 5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes