1862479 | Phoenix Contact

PCB terminal, 8 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862479

Order No.: 63P9632
EAN: 4055626137506
MPN:
1862479
SPTAF 1/ 8-5,0-EL
Series: SPTAF
1862479 Phoenix Contact PCB Terminal Blocks Image 1
1862479 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 49 pcs.
Available in 10 days: 18,650 pcs.
Leadtime: 2 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0107 €
50 pcs.
2.7489 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1862479, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 40 mm
Colour grün
Height 12.8 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 16 A
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes