1864286 | Phoenix Contact
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864286
Unit Price (€ / pc.)
0.9044 € *
Available: 185 pcs.
Leadtime: 5 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1864286, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-18 | |
Width | 8.5 mm | |
Colour | grün | |
Height | 13.5 mm | |
Contact distance | RM 3,5/5 | |
Cable cross-section | 0,2-0,75 mm² | |
Rated voltage | 160 V | |
Rated current | 13.5 A | |
Pin number | 2-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |