1864406 | Phoenix Contact

PCB terminal, 14 pole, pitch 3.5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864406

Order No.: 63P9667
EAN: 4055626246581
MPN:
1864406
SPTAF 1/14-3,5-LL
Series: SPTAF
1864406 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3197 €

PCB terminal, 1864406, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 14, number of rows: 1, number of positions per row: 14, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-18
Width 50.5 mm
Colour green
Height 13.5 mm
Contact distance RM 3.5/5
Cable cross-section 0.2-0.75 mm²
Rated voltage 160 V
Rated current 13.5 A
Pin number 14 pole
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes