1864448 | Phoenix Contact
PCB terminal, 3 pole, pitch 5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864448
Unit Price (€ / pc.)
1.3447 € *
Available: 99 pcs.
Leadtime: 5 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1864448, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-18 | |
Width | 15 mm | |
Colour | grün | |
Height | 13.5 mm | |
Cable cross-section | 0,2-0,75 mm² | |
Rated voltage | 320 V | |
Rated current | 13.5 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |