1864516 | Phoenix Contact

PCB terminal, 10 pole, pitch 5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864516

Order No.: 63P9646
EAN: 4055626246093
MPN:
1864516
SPTAF 1/10-5,0-LL
Series: SPTAF
1864516 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 48 pcs.
Leadtime: 5 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1864516, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Finger-operated release button for very convenient operation
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-18
Width 50 mm
Colour grün
Height 13.5 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 320 V
Rated current 13.5 A
Pin number 10-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes