1868076 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.62 mm, AWG 24-10, 32 A, screw connection, green, 1868076

Order No.: 63P4457
EAN: 4017918121303
MPN:
1868076
MKDS 5/ 2-7,62
Series: MKDS
1868076 Phoenix Contact PCB Terminal Blocks Image 1
1868076 Phoenix Contact PCB Terminal Blocks Image 2
1868076 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 10 days: 2,100 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4756 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1868076, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 24-10
Breite 15.24 mm
Farbe grün
Höhe 26.6 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennspannung 630 V
Nennstrom 32 A
Polzahl 2-polig
Rastermaß 7.62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes