1869088 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1869088

Order No.: 63P8905
EAN: 4017918149055
MPN:
1869088
SMKDSN 1,5/ 4
Series: SMKDS
1869088 Phoenix Contact PCB Terminal Blocks Image 1
1869088 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 10 days: 5,500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

PCB terminal, 1869088, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Extremely small design for the respective conductor cross section
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 21 mm
Colour grün
Height 14.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 400 V
Rated current 13.5 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei