1869923 | Phoenix Contact

PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-14, 12 A, tension spring, green, 1869923

Order No.: 64P0525
EAN: 4017918141943
MPN:
1869923
ZFK4DSA 1,5-6,08
Series: ZFK
1869923 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9270 €
50 pcs.
3.5700 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1869923, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 4, number of positions per row: 1, pitch: 5.08 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Zugfeder
AWG cross-section AWG 24-14
Width 6.08 mm
Colour grün
Height 51.2 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 12 A
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes