1870255 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 22 A, screw connection, green, 1870255

Order No.: 63P4139
EAN: 4017918310059
MPN:
1870255
MK3DSMH 3/ 2-5,08-EX
Series: MK
1870255 Phoenix Contact PCB Terminal Blocks Image 1
1870255 Phoenix Contact PCB Terminal Blocks Image 2
1870255 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €

PCB terminal, 1870255, Phoenix Contact

PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 2, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 10.16 mm
Colour grün
Height 49.8 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 320 V
Rated current 22 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes