1870909 | Phoenix Contact
PCB terminal, 8 pole, pitch 5.08 mm, AWG 24-12, 22 A, screw connection, green, 1870909
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, 1870909, Phoenix Contact
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 2, number of positions per row: 8, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Conductor connection on several levels enables higher contact density
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-12 | |
Width | 43.18 mm | |
Colour | grün | |
Height | 36.5 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 400 V | |
Rated current | 22 A | |
Pin number | 8-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |