1877520 | Phoenix Contact

PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-16, 12 A, screw connection, green, 1877520

Order No.: 63P8941
EAN: 4017918134150
MPN:
1877520
SMKDSNF 1,5/ 6-5,08
Series: SMKDSNF
1877520 Phoenix Contact PCB Terminal Blocks Image 1
1877520 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

PCB terminal, 1877520, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 325 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 31.48 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 400 V
Rated current 12 A
Pin number 6-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei