1889877 | Phoenix Contact

PCB terminal, 17 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1889877

Order No.: 62P7679
EAN: 4017918376086
MPN:
1889877
FFKDSA1/V-2,54-17
Series: FFKDSA
1889877 Phoenix Contact PCB Terminal Blocks Image 1
1889877 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 10 days: 1,280 pcs.
Leadtime: 1 Week **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1864 €
50 pcs.
9.2701 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1889877, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 17, number of rows: 1, number of positions per row: 17, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 26-20
Width 45.68 mm
Colour grün
Height 17 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 17-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes