1889880 | Phoenix Contact

PCB terminal, 22 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1889880

Order No.: 62P7682
EAN: 4017918376093
MPN:
1889880
FFKDSA1/V-2,54-22
Series: FFKDSA
1889880 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1971 €
50 pcs.
12.0071 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1889880, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 22, number of rows: 1, number of positions per row: 22, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-20
Breite 58.38 mm
Farbe grün
Höhe 17 mm
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 22-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes